The CX2047L is a 1:2 RF transformer with primary and secondary impedances of 1R and 4R, respectively. It has a compact size with a height and width of 3.81mm and 2.79mm, and a length of 3.81mm. The transformer operates within a temperature range of -40°C to 85°C. It is available in a quantity of 100 units and is suitable for surface mount technology (SMT) applications.
Pulse CX2047L technical specifications.
| Height | 3.81mm |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2047L to view detailed technical specifications.
No datasheet is available for this part.