
Pulse CX2047LT technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| Height | 3.81mm |
| Insertion Loss | 0.24dB |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 500 to 1500000 KHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:2 |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2047LT to view detailed technical specifications.
No datasheet is available for this part.
