The CX2049LT is a 1:2.83 turns ratio RF transformer with a primary impedance of 1R and a secondary impedance of 8R. It is available in a tape and reel packaging with 1000 units per package. The transformer has a height of 3.81mm, length of 3.81mm, and width of 2.79mm, making it suitable for surface mount technology (SMT) applications. The CX2049LT operates within a temperature range of -40°C to 85°C and is not radiation hardened or RoHS compliant.
Pulse CX2049LT technical specifications.
| Height | 3.81mm |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.83 |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2049LT to view detailed technical specifications.
No datasheet is available for this part.