Pulse CX2060T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.9 |
| Length | 7.5 |
| Manufacturer Series | CX2060 |
| Height | 6.1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse CX2060T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.