Pulse CX2068T technical specifications.
| Transformer Type | RF Transformer |
| Turns Ratio | 1:3.5 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.2 to 150MHz |
| Operating Frequency | 0.08MHz to 400MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
Download the complete datasheet for Pulse CX2068T to view detailed technical specifications.
No datasheet is available for this part.