Pulse CX2072NL technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | RF TRANSFORMER |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2072NL to view detailed technical specifications.
No datasheet is available for this part.