Pulse CX2072NLT technical specifications.
| Package/Case | SMD/SMT |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 10 to 1000 MHz |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2072NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.