This Pulse CX2072T is a 5.3mm x 4.3mm unshielded RF transformer with a primary impedance of 1R. It operates within a temperature range of -40°C to 85°C. The transformer is available in tape and reel packaging with a quantity of 2200 units. It is designed for surface mount technology (SMT) applications.
Pulse CX2072T technical specifications.
| Height | 5.3mm |
| Length | 4.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2072T to view detailed technical specifications.
No datasheet is available for this part.