Pulse CX2074 technical specifications.
| Height | 6.9mm |
| Length | 6.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 170 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Secondary Impedance | 4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse CX2074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.