
The Pulse CX2076T is a general-purpose RF transformer with a primary impedance of 1R. It features a compact size with a height of 3.81mm and a width of 2.79mm. Operating temperatures range from -40°C to 85°C. The transformer is available in tape and reel packaging with a quantity of 1000 units per reel.
Pulse CX2076T technical specifications.
| Height | 3.81mm |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2076T to view detailed technical specifications.
No datasheet is available for this part.
