The CX2081 is a 1:1.2 turns ratio RF transformer with a primary impedance of 1R and secondary impedance of 1.5R. It measures 5.3mm in height, 4.3mm in length, and 3mm in width. Operating temperatures range from -40°C to 85°C. This transformer is not radiation hardened and is not RoHS compliant.
Pulse CX2081 technical specifications.
| Height | 5.3mm |
| Length | 4.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.2 |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
