Pulse CX2149NL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.18mm |
| Length | 5.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2149NL to view detailed technical specifications.
No datasheet is available for this part.