The CX2156T is a 1:1 RF transformer with a primary impedance of 1R and a secondary impedance of 1R. It has a height of 5.3mm, length of 4.3mm, and width of 3mm. The transformer operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging with 2200 units per package. It is not radiation hardened and is not RoHS compliant.
Pulse CX2156T technical specifications.
| Height | 5.3mm |
| Length | 4.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2156T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.