Pulse CX4012LNLT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Insertion Loss | 4.2dB |
| Length | 0.259inch |
| RoHS Compliant | Yes |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX4012LNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.