Pulse CX4012LT technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Length | 6.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX4012LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.