Pulse CX6006 technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse CX6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.