Pulse CX6007 technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Resistance | 75R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse CX6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.