Pulse CX6008T technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX6008T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.