Signal transformer for audio applications, featuring a 1:2.5 turns ratio and surface mount design with gull wing leads. Operating temperature range spans -55°C to 125°C, with a DC resistance of 1 Ohm. Dimensions include a length of 23.62mm and a depth of 16mm.
Pulse DGL1553-45 technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 16mm |
| Lead/Base Style | Gull Wing |
| Length | 23.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2.5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DGL1553-45 to view detailed technical specifications.
No datasheet is available for this part.