Pulse DP241-4-12A12 technical specifications.
| Height - Seated (Max) | 37.75mm |
| Length | 60.45mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 31.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-4-12A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.