
Pulse DP241-6-10A31 technical specifications.
| Height - Seated (Max) | 42.93mm |
| Length | 82.55mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 27 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 42.93mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-6-10A31 to view detailed technical specifications.
No datasheet is available for this part.
