Pulse DP241-8-120A60 technical specifications.
| Height - Seated (Max) | 57.15mm |
| Length | 102.36mm |
| Max Output Current | 850mA |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 57.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-8-120A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.