
This dual winding power transformer features a maximum output current of 1A and an isolation voltage of 1.5kV. It is designed for through hole mounting and has a package quantity of 24 units per packaging. The transformer is not radiation hardened and is not RoHS compliant.
Pulse DPC-20-500B15 technical specifications.
| Depth | 36.52mm |
| Height | 1.625mm |
| Height - Seated (Max) | 41.28mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 47.63mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Termination | PC Pin |
| Width | 1.438mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DPC-20-500B15 to view detailed technical specifications.
No datasheet is available for this part.