Pulse DPC-230-5B45 technical specifications.
| Height | 1.188mm |
| Height - Seated (Max) | 30.18mm |
| Isolation Voltage | 1.5kV |
| Length | 34.93mm |
| Max Output Current | 5mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Termination | PC Pin |
| Width | 1.125mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DPC-230-5B45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.