Pulse DPC-34-700B24 technical specifications.
| Depth | 57.15mm |
| Height | 1.375mm |
| Height - Seated (Max) | 34.93mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 41.28mm |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Width | 2.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DPC-34-700B24 to view detailed technical specifications.
No datasheet is available for this part.