Pulse DST2-12B42 technical specifications.
| Package/Case | DIP |
| Depth | 28.7mm |
| Height | 23.88mm |
| Height - Seated (Max) | 23.86mm |
| Lead/Base Style | PC Pin |
| Length | 28.7mm |
| Max Output Current | 90mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 2.72oz |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST2-12B42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.