Pulse DST3-12B5 technical specifications.
| Package/Case | DIP |
| Depth | 28.7mm |
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Lead/Base Style | PC Pin |
| Length | 35.05mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 4oz |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DST3-12B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.