
This Pulse DST4-12B6 is a split bobbin plug-in power transformer with dual primary and dual secondary windings, supporting a maximum output current of 1A. It measures 33.27mm in height, 41.4mm in length, and 33.27mm in width, with a weight of 7.04oz. The transformer is designed for through-hole mounting and is available in a package quantity of 21. However, it is not RoHS compliant.
Pulse DST4-12B6 technical specifications.
| Height | 33.27mm |
| Height - Seated (Max) | 33.27mm |
| Length | 41.4mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 21 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Weight | 7.04oz |
| Width | 33.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DST4-12B6 to view detailed technical specifications.
No datasheet is available for this part.