Pulse DST5-36B27 technical specifications.
| Height | 36.58mm |
| Height - Seated (Max) | 36.58mm |
| Length | 47.24mm |
| Max Output Current | 350mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 39.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST5-36B27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.