Pulse E2003NL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.7 |
| Length | 25.4 |
| Manufacturer Series | E2003NL |
| Height | 5.84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse E2003NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.