Pulse E2007QNL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.84mm |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2007QNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.