
The Pulse E2009QNL Pulse Transformer is a surface mount component designed for use in a variety of applications. It features a 1:1.41 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. The transformer is packaged in bulk with 20 units per package and is compliant with RoHS regulations. It does not require radiation hardening and is available for use in surface mount applications. The component measures 5.84 millimeters in height, 25.4 millimeters in length, and 12.7 millimeters in width.
Pulse E2009QNL technical specifications.
| Package/Case | Module |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2009QNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
