
This DIP telecom transformer features a package quantity of 20 units per bulk packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mount and has a depth of 10.29mm and a length of 25.4mm. It exhibits an insertion loss of -6dB and a return loss of -15dB.
Pulse E2010 technical specifications.
| Package/Case | DIP |
| Depth | 10.29mm |
| Insertion Loss | -6dB |
| Lead/Base Style | PC Pin |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -15dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse E2010 to view detailed technical specifications.
No datasheet is available for this part.