Pulse E2015 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.41 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse E2015 to view detailed technical specifications.
No datasheet is available for this part.