
The Pulse E2023NLT is a DIP transformer with a turns ratio of 1:2.5 and a maximum operating temperature of 70°C. It has a DC resistance of 400mR and a primary impedance of 1R. The transformer is surface mountable and packaged in tape and reel with 850 units per package. It is compliant with RoHS regulations and not radiation hardened.
Pulse E2023NLT technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 400mR |
| Depth | 9.4mm |
| Height | 5.33mm |
| Inductance | 200uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 2.5R |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.5 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2023NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.