Pulse E2023T technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 400mR |
| Depth | 9.4mm |
| Height | 5.06mm |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turns Ratio | 1:2.5 |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse E2023T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
