
The Pulse E2457NL is a general purpose transformer with a turns ratio of 1:1.41 and an inductance of 140uH. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a rail or tube with 40 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Pulse E2457NL technical specifications.
| Depth | 9.4mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 140uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.41 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2457NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
