
Pulse E2457NLT technical specifications.
| Height - Seated (Max) | 6.22mm |
| Inductance | 140uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.41 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2457NLT to view detailed technical specifications.
No datasheet is available for this part.