Pulse E2458NL technical specifications.
| Depth | 9.4mm |
| Height | 0.236inch |
| Inductance | 160uH |
| Lead/Base Style | Gull Wing |
| Length | 0.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 700R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 200R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2458NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.