This Pulse E2458NLT transformer features a 1:1.41 turns ratio, is constructed with gull wing leads, and is designed for surface mount applications. The component has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tape and reel packaging format with 600 pieces per reel.
Pulse E2458NLT technical specifications.
| Depth | 9.4mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 160uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.41 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2458NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.