Pulse E2466NLT technical specifications.
| Height - Seated (Max) | 6.12mm |
| Inductance | 100uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2466NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.