
This Pulse transformer features a 100uH inductance and a 1:2 turns ratio. It has a maximum seated height of 6.22mm and a length of 12.7mm. The transformer is designed for surface mount applications and is packaged in bulk quantities of 40. It is compliant with RoHS regulations and is not radiation hardened.
Pulse E2467NL technical specifications.
| Height - Seated (Max) | 6.22mm |
| Inductance | 100uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2467NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
