Pulse E4001T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.24 |
| Length | 12.7 |
| Number of Functions | 2 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse E4001T to view detailed technical specifications.
No datasheet is available for this part.