
Pulse E5017NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.08mm |
| Inductance | 140uH |
| Lead/Base Style | Gull Wing |
| Length | 12.57mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5017NL to view detailed technical specifications.
No datasheet is available for this part.