Pulse ECLDL500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T9 |
| Width | 7.62 |
| Pin Count | 16/9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 10K |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse ECLDL500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.