Pulse EX2024FNLT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.89 |
| Length | 12.65 |
| Number of Functions | 2 |
| Height | 5.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse EX2024FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.