Pulse FE2X03-3-2NL technical specifications.
| Height | 0.803inch |
| Lead/Base Style | PC Pin |
| Length | 0.724inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FE2X |
| Voltage Rating (AC) | 250V |
| Width | 0.528inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE2X03-3-2NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.