
The FE2X03-3-3NL is a 2A 250V EMI filter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is lead free. The filter has a DC resistance of 170mR and an inductance of 3.3mH. It is packaged in a rail/tube packaging with 30 units per package.
Pulse FE2X03-3-3NL technical specifications.
| Current | 1.5A |
| DC Resistance (DCR) | 170mR |
| Height | 0.508inch |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 0.705inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FE2X |
| Voltage Rating (AC) | 250V |
| Width | 0.705inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE2X03-3-3NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.