Pulse FE2X03-4-3NL technical specifications.
| Current | 2.5A |
| DC Resistance (DCR) | 90mR |
| Height | 0.606inch |
| Inductance | 3.3mH |
| Lead Pitch | 4mm |
| Lead/Base Style | PC Pin |
| Length | 0.902inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | FE2X |
| Termination | Radial |
| Width | 0.902inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE2X03-4-3NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.