
The FE2X10-3-3NL is a 2-line EMI filter with a voltage rating of 250V and a maximum current rating of 700mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The filter is designed for through hole mount and has a lead/base style of PC Pin. It is RoHS compliant and available in packaging of 30 units per rail/Tube.
Pulse FE2X10-3-3NL technical specifications.
| Current | 700mA |
| DC Resistance (DCR) | 550mR |
| Height | 0.508inch |
| Inductance | 10mH |
| Lead/Base Style | PC Pin |
| Length | 0.705inch |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FE2X |
| Voltage Rating (AC) | 250V |
| Width | 0.705inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE2X10-3-3NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
